| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5520251-4 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.13 mm, .635 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-5520251-4,CC3737-000,6056062 |
| SKU: | AMP5520251-4 |
5520251-4
| Heilind Number: | AMP5520251-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5520251-4 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your networking setup with this Right-Angle RJ45 Jack, featuring PBT Polyester housing in sleek black. Designed for Cat 3 LAN applications, it ensures reliable signal transmission with gold contact mating area plating. Meeting UL 94V-0 flammability standards, this connector guarantees safety in operation. With a through-hole solder termination method and panel mount orientation, it offers convenient installation. The package includes 136 units, each with a tail length of 3.8mm for seamless connectivity. Ideal for various signal circuit applications, this RJ45 Jack is a versatile choice for data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-520337-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643819-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


