| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5554349-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Oxide |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Cover Material: | Polyphenylene Oxide |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Profile: | Standard |
| Shield Material: | Die Cast Metal |
| Shield Plating Material: | Nickel |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Solid Wire Size: | .05 - .13 mm², 30 - 26 AWG |
| Stranded Wire Size: | .08 mm², 28 AWG |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 28 - 28 AWG |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Strain Relief Clip Material: | Thermoplastic |
| Part Aliases: | 5554349-1 |
| SKU: | AMP5554349-1 |
5554349-1
| Heilind Number: | AMP5554349-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5554349-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our EMI RCPT ASSY, featuring a shielded 24-position receptacle for secure signal transmission. Crafted with a durable Polyphenylene Oxide housing in sleek black, this assembly is designed for reliability in CHAMP Docking Connectors series. With a 1A amperage rating and gold flash over palladium nickel contact plating, it ensures efficient performance in demanding environments. Suitable for panel mounting, the assembly accommodates ribbon cables and offers a standard profile. The shielded design, with die-cast metal and nickel plating, provides enhanced protection against electromagnetic interference. RoHS compliant and operating temperature range of -40 to 75°C, this connector is ideal for signal applications. With a package quantity of 50, it's perfect for bulk installations.Upgrade your connectivity with this high-quality EMI RCPT ASSY.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-3 | Cut Strip - CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 350705-7 | UMNL SPLIT PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 36915 | TERMINAL,SOLIS R 1/0 1/4 | ![]() |
| TE Connectivity 413985-3 | PLUG ASSY,STR,SMB | ![]() |
| TE Connectivity 54012-1 | CPC STRAIN RELIEF,SIZE 23 | ![]() |
| TE Connectivity 770520-5 | Automotive Terminals, Socket, Pin Diameter 1.3 mm [.051 in], 20 – 22 AWG Wire Size, .35 – .5 mm² Wire Size, Family Seal, AMPSEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/20/2025 | PCN-25-251278 - End of Life. Due to tool worn out & raw material supply demand. LTB 8-20-25 | Download | |||
| 04/25/2018 | P-18-015329 - Product improvement. Improve package,change to bigger package box,thus package quantity change from 500 pcs per box to 600 pcs per box for better protect the production. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


