| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5557730-1 |
| Color: | Black |
| Series: | CGS TE,TE-MA |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Polyester Moulding Compound |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | Yes |
| Package Quantity: | 128 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| PCB Ground Tab Location: | .116 in, 2.95 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Box and Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.76 mm, .658 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42938-4548 |
| SKU: | AMP5557730-1 |
5557730-1
Specifications
Detailed Description
Enhance your networking setup with this MJ,TE,8P/8C,SHLD,PNL STOPS&G Ethernet connector. Designed for Cat 3 applications, this black panel-mount jack features shielded construction for optimal signal integrity. With UL 94V-0 compliance and durable polyester housing, it ensures reliability in varied environments. The through-hole solder termination method and phosphor bronze contacts guarantee secure connections. Each package contains 128 units, making it ideal for bulk installations. Operating within a wide temperature range and offering gold-plated contact mating areas, this connector is suited for professional signal transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520932-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| TE Connectivity 967116-1 | MESSERLEISTE 18P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/19/2023 | PCN-23-173981 - New MOQ & PPQ. New PPQ and New MOQ for the following part numbers. 5555164-1 = New PPQ is 924 and New MOQ is 2772. 5520250-3 = New PPQ is 792 and New MOQ is 2376. 5520258-3 = New PPQ is 924 and New MOQ is 2772. 5557730-1 = New PPQ is 756 and New MOQ is 2268. | Download | |||
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


