| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556137-1 |
| Housing Material: | Polycarbonate |
| Voltage: | 600 V AC |
| Contact Amperage: | 55 A |
| Number of Positions: | 1 |
| Housing Color: | White |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .39 in, 9.91 mm |
| Panel Mount Type: | Mounting Adapters |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 18 AWG, 1600.53 - 12066.13 CMA, .811 - 6.11 mm² |
| Connector Length: | 1.45 in, 36.83 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | .39 in, 9.9 mm |
| Mating Retention: | Without |
| Accepts Wire Insulation Diameter: | .04 - 1.02 in, 1.016 - 25.908 mm |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556137-1 |
| SKU: | AMP556137-1 |
556137-1
Specifications
Detailed Description
Easily connect and secure power cables with this high-performance HSG AMPINNERGY WTW. Featuring a durable white polycarbonate housing that meets CSA and UL standards, it ensures reliable operation in industrial settings. With a contact amperage of 55A and voltage rating of 600V AC, it's suitable for power applications. The housing's UL 94V-0 material flammability standard guarantees safety, while its wide operating temperature range of 0-105°C (32-221°F) ensures versatility. Designed for wire-to-wire connection, this housing accommodates wire sizes ranging from 10-18 AWG (.811-6.11mm²). Its compact size, panel-mount feature with mounting adapters, and keyed mating alignment make installation easy and secure. VDE tested and RoHS compliant, it meets international quality standards. Perfect for use in various industries, this housing is a reliable solution for power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 60793-1 | SHUR PLUG .180 18-14 AWG TPBR | ![]() |
| TE Connectivity 61012-3 | PIN .109 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 794184-1 | 02P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2021 | P-21-021644 - Manufacturing location change. Following Part Numbers will be transferred from Manufacture plant in USA, to strategy site in Hermosillo, Mexico (HMO) | Download | |||


