| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645522-1 |
| Termination Method: | Through Hole - Press-Fit |
| Hole Size: | .071 in, 1.8 mm |
| Contact Amperage: | 6.5 A |
| GPL: | 377 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3084 |
| Pin Diameter Accepted: | .034 - .041 in, .86 - 1.04 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Socket Length: | .26 in, 6.6 mm |
| Sealant: | Yes |
| Part Aliases: | 5645522-1 |
| SKU: | AMP5645522-1 |
5645522-1
| Heilind Number: | AMP5645522-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5645522-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our MSS, SER 4 connector, designed for efficient power and signal transmission. Featuring a through-hole press-fit termination method, this connector ensures secure and reliable connections in any application. With a contact amperage of 6.5 A, it can handle high-power requirements with ease. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), it offers versatility for various environments. Sealable for added protection, this connector is ideal for demanding industrial settings. Its cable-to-board configuration and compatibility with printed circuit boards make it a versatile choice for electronic assemblies. RoHS compliant and with ECCN classification of EAR99, you can trust in the quality and compliance of our product. Upgrade your components with the MSS, SER 4 connector for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734795-1 | RJ45,8P8C,SHD,W/O LED,DIP 6u" | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2025 | PCN-25-253088 - Packaging Change. 1.Updated Packaging box size from 269(L)*168(W)*269(H) to 330(L)*330(W)*168(H). 2) Updated box type from FOL to RSC (0201). | Download | |||
| 10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download | |||


