| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650934-5 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polymer |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Configuration: | ACTION PIN Post |
| Number of Positions: | 64 |
| Mount Orientation: | Vertical |
| Tail Length: | .179 in, 4.57 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 3.3 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector Height: | 11.51 mm, .453 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .13 in |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | Yes |
| Termination Post Length: | .18 in, 4.57 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Part Aliases: | 5650934-5 |
| SKU: | AMP5650934-5 |
5650934-5
| Heilind Number: | AMP5650934-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5650934-5 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Assembly of Eurocard Type R Pin with lead features a straight body orientation for seamless connection. With 64 contacts in a 3-row configuration, this connector is designed for board mount installation with through hole solder termination. The connector, made of gray polymer, has a pitch of 2.54mm (.1 in) and a contact configuration of ACTION PIN Post, suitable for signal circuit applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. This plug connector, compliant with RoHS standards, offers efficient wire-to-board connectivity in DIN 41612 backplane interfaces and other applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| TE Connectivity 3-1761606-1 | IDC LOW PRO HDR 34P VERT LG LA | ![]() |


