| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745071-2 |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5745071-2 |
5745071-2
Specifications
Detailed Description
Enhance your connectivity with our HD-20 Plug, designed for vertical board mounting with effortless screw lock installation. This 9-pin connector boasts superior performance, meeting UL 94V-0 standards for added safety and reliability. With a durable brass construction and gold plating on the contacts, it ensures optimal signal transmission. The 2-row design offers flexibility in your connection setup, with a pitch of 2.74mm for easy integration. Rated for 6A, it's suitable for various power and data applications. Packaged in a convenient tube, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with our high-quality HD-20 Plug.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1393483-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


