5745071-4

Heilind Number:AMP5745071-4
Manufacturer:TE Connectivity
Manufacturer Number:5745071-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 PLUG 9P VERT FFSCRLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745071-4
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745071-4

Detailed Description

Elevate your connectivity with our HD-20 Plug, a versatile solution for vertical board mounting. This 9-pin connector, featuring a sturdy all-plastic shell, offers secure and reliable performance. UL 94V-0 compliant, it meets stringent safety standards. With gold-plated brass contacts, it ensures efficient signal transmission. Ideal for a variety of applications, this plug is designed for 6A of power. Its 2.74mm pitch, 2-row configuration, and 9 positions provide ample connectivity options. Packaged in a convenient tube, it's easy to store and access. Trust in its RoHS compliance for environmentally friendly operations. Upgrade your D-Sub and D-Ribbon connections with this essential component.