| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745072-2 |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5745072-2 |
5745072-2
Specifications
Detailed Description
Enhance your connectivity with the HD-20 PLUG 15P VERT FFSCRLK, a versatile solution for your electronic needs. This vertical plug features a sturdy construction that meets UL 94V-0 standards, ensuring safety and reliability. With 15 contacts arranged in two rows, it provides ample connectivity options for your devices. The brass contacts with gold plating offer excellent conductivity, while the 2.74mm pitch and 6A amperage rating make it suitable for a wide range of applications. Whether you're working on a DIY project or a professional installation, this board mount plug is easy to use and offers a secure connection. RoHS compliant and packaged in a convenient tube, it's a practical choice for your connector needs. Upgrade your setup with the HD-20 PLUG 15P VERT FFSCRLK and experience seamless connectivity like never before.

