| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745183-1 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.77 mm |
| Number of Positions: | 9 |
| Profile: | High |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5745183-1 |
5745183-1
Specifications
Detailed Description
Elevate your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Receptacle. Engineered for reliability, this connector boasts UL 94V-0 compliance and a robust full metal shell design for enhanced durability. With two rows of nine gold-plated contacts, it ensures seamless data transmission in demanding industrial applications. Featuring a 2.77 mm pitch and board mount configuration, installation is quick and effortless. Crafted with precision from phosphor bronze, it guarantees optimal signal conductivity. RoHS compliant and meticulously tested, our D-Sub Receptacle sets the standard for quality and performance in IO connectivity. Elevate your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Receptacle. Engineered for reliability, this connector boasts UL 94V-0 compliance and a robust full metal shell design for enhanced durability. With two rows of nine gold-plated contacts, it ensures seamless data transmission in demanding industrial applications. Featuring a 2.77 mm pitch and board mount configuration, installation is quick and effortless. Crafted with precision from phosphor bronze, it guarantees optimal signal conductivity. RoHS compliant and meticulously tested, our D-Sub Receptacle sets the standard for quality and performance in IO connectivity.

