5745183-3

Heilind Number:AMP5745183-3
Manufacturer:TE Connectivity
Manufacturer Number:5745183-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09 RCPT SP/MS STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745183-3
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745183-3

Detailed Description

Introducing the AMPLIMITE HD-20 D-Sub Receptacle Connector, designed for high-performance connectivity in electronic applications. This robust connector, featuring a full metal shell and UL 94V-0 compliance, ensures both durability and safety. With a 2-row, 9-contact configuration and a pitch of 2.77mm, it provides secure board mounting for seamless integration. The contacts, made of phosphor bronze and plated with gold, guarantee reliable signal transmission. Meeting RoHS standards, this connector is also environmentally friendly. Perfect for industrial and commercial use, it offers a current rating of 6A, making it ideal for power and data applications. Packaged in a convenient tube, it is ready for easy installation. Elevate your connectivity solutions with the AMPLIMITE HD-20 D-Sub Receptacle Connector.