5745187-7

Heilind Number:AMP5745187-7
Manufacturer:TE Connectivity
Manufacturer Number:5745187-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

25 RCPT SP/MS STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745187-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
SKU:AMP5745187-7

Detailed Description

Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Featuring a robust construction and high-performance design, this connector is engineered for reliable data transmission. With 25 contacts arranged in 2 rows, it offers seamless connectivity for your applications. The receptacle mount type ensures secure attachment to your board, while the gold-plated phosphor bronze contacts guarantee optimal signal conductivity. Meeting RoHS compliance standards, it is also environmentally friendly. Perfect for industrial and commercial use, this connector comes in a convenient tube packaging for easy storage and retrieval. Upgrade your connectivity solutions with the AMPLIMITE HD-20 D-Sub Connector.