5745351-4

Heilind Number:AMP5745351-4
Manufacturer:TE Connectivity
Manufacturer Number:5745351-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09 PLUG RA/MS STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745351-4
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold
Number of Positions:9
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
SKU:AMP5745351-4

Detailed Description

Enhance your connectivity with the AMPLIMITE HDP Series D-Sub Connector. Engineered for high-performance applications, this connector features a durable Full Metal Shell design and Gold contact plating for optimal signal transmission. With a standard profile and 9 positions across 2 rows, it offers versatility for various connection needs. RoHS compliant and delivering 6A of power, it ensures both reliability and environmental responsibility. Whether for industrial, telecommunications, or computer systems, this plug connector is a dependable choice for maintaining seamless communication. Get ready to experience efficient data transfer with the AMPLIMITE HDP Series.