| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745395-2 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Box & Tray, Package |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5745395-2 |
5745395-2
Specifications
Detailed Description
Enhance your connectivity with the HD-20 RCPT 9P RA 318 FFSCRLK, a high-performance D-Sub connector designed for seamless integration into your electronic devices. This receptacle features a right-angle orientation and sturdy board mount, ensuring secure and efficient installation. With 9 gold-plated contacts and UL 94V-0 certification, it guarantees reliable data transmission while meeting stringent safety standards. The phosphor bronze construction offers durability, while a 2.74 mm pitch and 2-row configuration accommodate various connection needs. Perfect for industrial and commercial applications, this connector comes in a convenient package, box, and tray format, making it easy to manage. Stay compliant with RoHS regulations and experience uncompromising quality with this all-plastic shell connector.

