5745990-3

Heilind Number:AMP5745990-3
Manufacturer:TE Connectivity
Manufacturer Number:5745990-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09 MSFL PLUG RA 590 (IN,FM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745990-3
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745990-3

Detailed Description

Enhance your connectivity with our high-quality D-Sub Connector, designed for optimal performance in electronic devices. This plug features nine gold flash-plated brass contacts, ensuring reliable and efficient data transmission. With a UL 94V-0 rating, it meets stringent safety standards for peace of mind. The two-row, nine-position configuration offers versatility for various applications. Easy to install with board mount capability, it's perfect for use in industrial or commercial settings. The front metal shell adds durability, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connections with this essential component.