| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747238-6 |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Pitch: | 2.77 mm |
| Number of Positions: | 25 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5747238-6 |
5747238-6
Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance D-sub Connector. Designed for optimal functionality, this connector features 25 gold-plated brass contacts in a two-row configuration, ensuring secure and reliable connections. With UL 94V-0 compliance, you can trust in its safety and quality. The board mount design allows for easy installation, while the front metal shell adds durability. Operating at 6A, this connector is suitable for various applications. RoHS compliant and packaged in a convenient tray, it meets environmental standards and simplifies storage. Upgrade your setup with this essential component for seamless data transmission.

