5747467-1

Heilind Number:AMP5747467-1
Manufacturer:TE Connectivity
Manufacturer Number:5747467-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 PLUG 9P RA 590

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747467-1
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Box & Tray
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5747467-1

Detailed Description

Enhance your connectivity with the HD-20 Plug 9P RA 590, a versatile solution for your electronic assembly needs. This right-angle plug features a high-quality construction that meets UL 94V-0 standards for enhanced safety. With 9 gold flash-plated brass contacts, it ensures reliable and efficient signal transmission. Suitable for board mount applications, its 2-row design with a pitch of 2.74mm offers flexibility in installation. Capable of handling up to 6A of current, it is ideal for various industrial and commercial settings. The all-plastic shell and RoHS compliance further underscore its commitment to quality and environmental responsibility. Perfect for use in IO connectors, D-Sub, and D-Ribbon connectors, this plug is a valuable addition to any professional setup. Available in a convenient box and tray packaging, it's easy to integrate into your workflow seamlessly. Upgrade your connectivity infrastructure with the HD-20 Plug 9P RA 590 and experience seamless performance like never before.