5747467-2

Heilind Number:AMP5747467-2
Manufacturer:TE Connectivity
Manufacturer Number:5747467-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 PLUG 9P RA 590

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747467-2
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5747467-2

Detailed Description

Easily connect your devices with this HD-20 Plug, designed for seamless board mounting. This right-angled, 9-position connector features UL 94V-0 compliance for enhanced safety. With a 6A amperage rating and gold-plated brass contacts, it ensures reliable conductivity. The 2-row design and 2.74mm pitch offer versatility in connectivity, while its all-plastic shell provides durability. Perfect for various applications, this plug meets RoHS standards for environmental responsibility. Upgrade your connectivity with this high-performance connector.