Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5747467-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5747467-4 |
5747467-4
Specifications
Detailed Description
Enhance connectivity with the HD-20 Plug, a high-performance component designed for seamless integration into electronic systems. Featuring a right-angle orientation and 9 gold-plated contacts, this connector ensures reliable signal transmission with minimal interference. With UL 94V-0 compliance, it meets stringent safety standards. The all-plastic shell and board-mount design offer durability and easy installation. Perfect for applications requiring a 2.74mm pitch, such as data and power transmission. Trust in the AMPLIMITE HD-20 series for superior performance in demanding environments.