| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749069-7 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 68 |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 1.27 mm |
| Terminal Type: | Solder |
| Number of Positions: | 68 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5749069-7 |
5749069-7
Specifications
Detailed Description
Introducing the AMPLIMITE 0.50 Series Receptacle, a high-performance connector designed for board mount applications. With a durable thermoplastic housing and UL 94V-0 standards compliance, it ensures both reliability and safety. Featuring 68 gold-plated contacts for optimal signal transmission, this connector offers a current rating of 1A. Its through-hole solder termination method guarantees secure and stable connections. With a compact pitch of 1.27mm and four rows of contacts, it provides ample connectivity in a standard profile design. The full metal shell and latch mating retention type further enhance its durability in industrial environments. RoHS compliant and packaged in a convenient tube, this connector is the perfect choice for demanding applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 786585-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


