| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749246-1 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Shell Plating: | Tin over Copper |
| Insert Material: | Glass-Filled Nylon |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 035 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin over Copper |
| Shell Material: | Carbon Steel |
| Packaging: | Kit |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Slide Latches |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5848 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Locking Post Material: | Brass |
| Locking Post Finish: | Matte |
| Locking Post Plating: | Tin over Copper |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.83 - 8.38 mm |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749246-1 |
| SKU: | AMP5749246-1 |
5749246-1
Specifications
Detailed Description
Enhance connectivity with this comprehensive kit featuring a 15-position receptacle housed in a durable shield enclosure, ideal for signal applications. Crafted with high-quality materials including Nylon GF and steel, this connector ensures reliable performance in tough environments. The shell's tin over copper plating, along with UL 94V-0 flammability standard compliance, guarantees safety and longevity. With a 2.74mm pitch and 20 contact size, it offers seamless integration with wire and cable terminations. Operating within a wide temperature range of -55 to 105 °C, this connector is suitable for various industrial settings. Complete with slide latches for secure mating, it simplifies installation. RoHS compliant and part of the Data and Devices line, this connector is a trusted solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658657-1 | ![]() | |
| TE Connectivity 205206-9 | ![]() | |
| TE Connectivity 5745908-2 | ![]() |


