| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749854-1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Screw Length: | 1.454 in, .25 in, 36.93 mm, 6.35 mm |
| Number of Positions: | 100 |
| GPL: | 022 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4642 |
| Connector System: | Wire to Board |
| Part Aliases: | 5749854-1 |
| SKU: | AMP5749854-1 |
5749854-1
| Heilind Number: | AMP5749854-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5749854-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this Cable Mount (Free-Hanging) D-Sub & D-Ribbon Connector, perfect for wire-to-board applications. With 100 positions for efficient data and device connectivity, this connector ensures secure and reliable contact termination, making it ideal for industrial use. Its operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in various environments. RoHS compliant, this connector meets international standards for environmental responsibility. Upgrade your setup with this essential component for seamless data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 321884 | SOLIS R HT 22-16COM 22-18MIL 4 | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5749193-2 | 50 50SR KIT,ST,UK | ![]() |
| TE Connectivity 5749621-9 | 100 50S CABLE PLUG CONN/COV KI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


