| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5750752-2 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Accessory Type: | Backshell Kit |
| Number of Contacts: | 68 |
| Package Quantity: | 1 |
| Number of Positions: | 68 |
| GPL: | 022 |
| Packaging: | Package |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4642 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Insulation Diameter: | 13.97 mm, .55 in |
| Backshell Material: | Zinc |
| Boot Material: | PVC |
| Staple Material: | Carbon Steel |
| Staple Plating Material: | Tin over Nickel |
| Part Aliases: | 5750752-2 |
| SKU: | AMP5750752-2 |
5750752-2
Specifications
Detailed Description
Enhance the connectivity of your devices with this durable Backshell Kit from the AMPLIMITE 0.50 Series. Designed for high-performance applications, it features a shielded construction for optimal signal integrity. With 68 contacts and positions, it ensures seamless data and device connectivity. The black color adds a sleek touch, while the zinc backshell and PVC boot guarantee longevity and reliability. RoHS compliant and easy to install, this kit is a must-have for ensuring secure termination of wires and cables in various electronic setups. Elevate your connectivity solutions with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658679-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 1658689-1 | KIT,HDP-22,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5-103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5745174-2 | CABLE CLAMP KIT,SZ 4,.575 | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 5747958-1 | KIT,PLUG,37P,HDP-20,SHLD ENCLS | ![]() |
| TE Connectivity 5749111-6 | 68 50SR CABLE PLUG ASSY | ![]() |
| TE Connectivity 5749621-7 | 68 50S CABLE PLUG CONN/COV KIT | ![]() |
| TE Connectivity 640717-1 | 12P UMNL STR/REL | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


