5787362-7

Heilind Number:AMP5787362-7
Manufacturer:TE Connectivity
Manufacturer Number:5787362-7
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

68 50SR R/A RCPT ASSY,RDSN L/F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787362-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787362-7

Detailed Description

Introducing the AMPLIMITE 0.50 Series, a high-performance D-Sub connector designed for reliable and efficient board connectivity. With a robust thermoplastic housing and UL E28476 and UL 94V-0 standards compliance, this connector ensures safety and quality. Featuring 68 gold-plated contacts on a 1.27mm pitch, it offers seamless signal transmission with optimal conductivity. The receptacle design, with two rows of contacts, allows for versatile connectivity options. Through-hole solder termination provides secure attachment to the PCB, while the full metal shell enhances durability in demanding environments. RoHS compliant and packaged in a convenient tube, the AMPLIMITE 0.50 Series is the perfect choice for industrial and commercial applications requiring dependable D-Sub connectivity.