| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787444-1 |
| Series: | MDI |
| Mount Type: | Board Mount |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| GPL: | 519 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E161 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 5787444-1 |
| SKU: | AMP5787444-1 |
5787444-1
Specifications
Detailed Description
Enhance your connectivity with this vertical HDR ASY featuring a straight tail and no key, perfect for seamless board mount installations. With a pitch of 5 mm and capable of handling up to 7 A of current across its 5 positions, this MDI series connector is designed for power and signal applications. Operating efficiently in temperatures ranging from -30 to 70 °C (-22 to 158 °F), it ensures reliability even in demanding environments. The gold-plated contact mating area guarantees optimal conductivity, while the plug housing type offers easy integration. Compliant with RoHS standards, this connector is a dependable choice for your battery and power storage needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 644752-5 | 05P MTA156 HDR ASSY SQ STR F/L | ![]() |


