| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787928-7 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 1.27 mm |
| Terminal Type: | Solder |
| Number of Positions: | 68 |
| Profile: | Standard |
| Mating Retention Type: | Jackscrews |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP5787928-7 |
5787928-7
Specifications
Detailed Description
Introducing the AMPLIMITE 0.50 Series, where robust design meets high performance connectivity. This receptacle, with 68 gold-plated contacts, offers reliable power transmission with an amperage rating of 1A. Constructed with UL 94V-0 compliant thermoplastic housing and featuring through-hole solder termination, it ensures secure attachment to your board. With a 1.27mm pitch and jackscrew mating retention, it guarantees precise alignment and stability in your application. The full metal shell provides durability while meeting RoHS compliance standards. Perfect for demanding industrial or commercial environments, this connector delivers exceptional quality and longevity.

