| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5788336-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | B |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .118 in, 3.01 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs, Straight Leg |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5788336-1 |
| SKU: | AMP5788336-1 |
5788336-1
| Heilind Number: | AMP5788336-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5788336-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our USB Type B Vertical Receptacle, designed for seamless board mounting in electronic devices. This standard USB 2.0 connector features a durable polyester housing in a sleek black finish, meeting UL 94V-0 flammability standards for added safety. With a straight body orientation and through-hole termination, it offers reliable signal transmission in various applications. The gold or gold flash over palladium nickel contact plating ensures optimal conductivity, while the 1A amperage rating guarantees efficient power delivery. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this connector is suitable for diverse environments. Its compact design, with a pitch of 2.5mm (.098 in), accommodates tight spacing requirements on PCBs. RoHS compliant and featuring a locking feature for secure connectivity, it offers peace of mind in both performance and environmental responsibility. Upgrade your devices with this essential component, perfect for data and device applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-5 | 18P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 350430-1 | 04P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 5-146257-5 | 10P MODII HDR DRST B/A LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | PCN-22-141452 - Packaging Change. Soft Tray material change from PVC to PET | Download | |||
| 06/08/2018 | E-18-008215 - Product Improvement. Modification for the shell spring design. | Download | |||
| 03/31/2017 | E-16-013723 - Product Improvement. The lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the current material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download | |||
| 09/24/2012 | P-12-008121 - Manufacturing location change. | Download | |||
| 09/24/2012 | P-12-008122 - Manufacturing location change. | Download | |||


