5788795-1

Heilind Number:AMP5788795-1
Manufacturer:TE Connectivity
Manufacturer Number:5788795-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

25 HTMSFL PLUG RA 318 (SL,BL)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5788795-1
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.28 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5788795-1

Detailed Description

Enhance your connectivity with this high-performance D-Sub connector, designed for secure and efficient data transfer. UL 94V-0 certified for superior safety standards, this connector features a durable thermoplastic housing and gold-plated contacts for optimal conductivity. With 25 contacts in a 2-row configuration, it offers ample connectivity options for your devices. Surface mount compatibility ensures easy installation, while the phosphor bronze contact material guarantees long-lasting performance. RoHS compliant and housed in a front metal shell, this connector is a reliable choice for your industrial or electronic applications. Upgrade your connectivity solutions with this essential component.