5788800-2

Heilind Number:AMP5788800-2
Manufacturer:TE Connectivity
Manufacturer Number:5788800-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

25 HTMSFL ASSY RA 318 (IN,BL)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5788800-2
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Flash
Number of Positions:25
Profile:Standard
Mating Retention Type:Threaded Insert
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5788800-2

Detailed Description

Enhance connectivity in electronic devices with this high-performance D-Sub connector. Designed for surface mount applications, it features 25 gold flash-plated contacts housed in a durable UL 94V-0 rated thermoplastic shell. With a current rating of 6A, it ensures reliable power transmission. The threaded insert mating retention type offers secure assembly, while the front metal shell provides added protection. RoHS compliant and packaged in a convenient tray, this connector is ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with this essential component.