| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5788803-1 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Tray |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5788803-1 |
5788803-1
Specifications
Detailed Description
Enhance connectivity with the HD-20 RCPT 9P RA FFSCRLK HT, a high-performance receptacle designed for seamless integration. Compliant with UL 94V-0 standards, this surface mount connector ensures reliable operation in various applications. Featuring a durable thermoplastic housing and copper alloy contacts with gold plating, it offers robust construction and excellent conductivity. With nine contacts in a two-row configuration and a 2.74mm pitch, it facilitates efficient data transmission. The front metal shell adds durability and stability, making it ideal for industrial use. Packaged in a convenient tray, it is easy to handle and install. Achieve superior connectivity with this RoHS-compliant connector.

