| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583361-4 |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 - .08 in, 1.4 - 2.03 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Contact Retention Type in Housing: | Locking Lance |
| Double Wire Insulation Diameter: | .12 in, 3.05 mm |
| Part Aliases: | 583361-4 |
| SKU: | AMP583361-4 |
583361-4
Specifications
Detailed Description
Easily connect wires with our CONT AMP LF Female Crimp Contact. Designed for secure and efficient termination, this contact features a phosphor bronze socket with gold plating for reliable conductivity. With an amperage rating of 5A, it ensures high-performance in industrial settings. The housing, with a locking lance for added retention, accepts wire insulation diameters ranging from 1.4 to 2.03mm. RoHS compliant and suitable for wire sizes 22-18 AWG, it guarantees safe and compliant connections. Perfect for various applications, this connector is a must-have for any project requiring precision wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87309-4 | MOD V RECP LP | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 61118-2 | CMNL PIN 20-14 BR | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 66098-8 | III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/23/2022 | P-22-022953 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||


