| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 58545-1 |
| Tool Type: | Standard Die Envelope (SDE) Die Set |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Electric, Manual, Pneumatic |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP58545-1 |
58545-1
| Heilind Number: | AMP58545-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 58545-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise and efficient crimping with our Solistrand 10-22 Die Assembly. This essential component, designed for use with Standard Die Envelope (SDE) Die Sets, guarantees seamless operation in Portable Crimp Tools. Compatible with a range of power sources including Battery, Electric, Manual, and Pneumatic, it offers versatility for various applications. Featuring a Removable/Interchangeable die set type and boasting RoHS compliance, this tool is a must-have for professionals in the connectors and crimping industry. Trust in the quality and performance of this die assembly to streamline your workflow and achieve optimal results.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | LOW PROFILE MINI AMP-IN (AWG#30-#26)Y-TY | ![]() |
| TE Connectivity 2280380-1 | KIT, BT, MICRO SDE, 110V | ![]() |
| TE Connectivity 34119 | TERMINAL,SOLIS R 16-14 4 | ![]() |
| TE Connectivity 354940-1 | PRO-CRIMPER III FRAME W/O DIES | ![]() |
| TE Connectivity 58546-1 | PC 22-10 SOLISSPICE SPL I SHT | ![]() |
| TE Connectivity RW-175-1/2-X-STK | NB16282001 RW-175-1/2-X-STK | ![]() |
| TE Connectivity RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |


