| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1123722-4 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 15.78 mm, .621 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1123722-4 |
| SKU: | AMP6-1123722-4 |
6-1123722-4
Specifications
Detailed Description
Enhance your power and signal connectivity with our Economy Power Connector. Designed for board mount installation, this connector features a durable Nylon 6/6 housing in a striking green color. With a pitch of 3.96 mm, it offers reliable performance in various applications. The socket contact type, rated for 8 A, ensures efficient power transmission, while UL 94V-0 certification guarantees high material flammability standards. Operating within a wide temperature range of -25 to 105 °C, this connector is suitable for demanding environments. Its compact design, with a height of .413 in and a width of 13.3 mm, makes it easy to integrate into your setup. Ideal for appliances and other electronic devices, this housing connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this versatile Wire to Board connector.

