| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1123722-9 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 8 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 1.401 in, 35.58 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1123722-9 |
| SKU: | AMP6-1123722-9 |
6-1123722-9
Specifications
Detailed Description
Introducing our Economy Power Connector, a versatile component designed for board mount applications. Constructed with durable Nylon 6/6 housing in a vibrant green color, this connector features a single row layout with 9 inline positions, perfect for power and signal transmission. With a 3.96mm pitch and 8A contact amperage rating, it ensures reliable performance in a wide range of circuit applications. The contact type is socket, and termination method is crimp, facilitating easy installation onto wire and cable assemblies. Meeting stringent safety standards with UL 94V-0 flammability rating and 1500V AC dielectric withstanding voltage, it guarantees peace of mind in operation. The connector is RoHS compliant and operates within a temperature range of -25 to 105°C (-13 to 221°F), making it suitable for various environments. Each package includes 900 units, ideal for bulk projects. Whether for appliances or industrial machinery, this Economy Power Connector is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-9 | ![]() |


