| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437020-6 |
| Color: | Blue |
| Accessory Type: | Strain Relief |
| Number of Contacts: | 16 |
| Body Material: | Glass-Filled Thermoplastic |
| Number of Positions: | 16 |
| Connector Product Type: | Accessory |
| Length: | 24.99 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 609-1631HD 6-1437020-6 |
| SKU: | AMP6-1437020-6 |
6-1437020-6
Specifications
Detailed Description
Elevate the performance of your electronic connections with our Blue Strain Relief Accessory. Crafted from durable Glass-Filled Thermoplastic, this accessory ensures secure and reliable connections for your devices. With 16 contacts and positions, it provides ample capacity for efficient data and power transmission. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in operation. Each package contains 50 pieces, offering convenience for bulk installations. At 24.99 mm in length, it is compact yet robust, ideal for various applications. Trust in its quality and durability for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 1658612-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 2-36160-1 | Cut Strip - PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 31880 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 5206514-6 | SLIDING LOCK POST KIT | ![]() |
| TE Connectivity 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |


