| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1460820-1 |
| Series: | L |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Body Orientation: | Straight |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Body Material: | Copper Zinc |
| Package Quantity: | 1500 |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | MMCX |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Packaging: | Reel, Tape & Reel |
| Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D559 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Detent: | Without |
| Height Above PC Board: | .198 in, 5.05 mm |
| Connector System: | Cable to Board |
| Part Aliases: | V23608A1027B 2LF 6-1460820-1 |
| SKU: | AMP6-1460820-1 |
6-1460820-1
Specifications
Detailed Description
Introducing the V23608A1027B 2=SMD Jack L-Fr, a high-performance surface mount RF connector designed for seamless board integration. With a straight body orientation and vertical mount type, this MMCX jack offers reliable connectivity in a single-port configuration, ideal for a wide range of applications. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it ensures efficient signal transmission. The connector is RoHS compliant and features a durable construction with a copper zinc body and gold plating, guaranteeing long-term reliability even in harsh environments. Packed in tape & reel packaging with 1500 units per package, it is suitable for automated assembly processes. Trust in its quality for your RF coaxial connection needs.

