| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1565036-5 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Wire Type: | Stranded |
| Package Quantity: | 1500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .1 µm, 39.37 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 23.7 mm, .933 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1565036-5 |
| SKU: | AMP6-1565036-5 |
6-1565036-5
Specifications
Detailed Description
Enhance power connectivity with this Economy Power series EP CONN. HDR ASSY. Crafted with durable Polybutylene Terephthalate housing in a vibrant blue hue, this board-mountable connector assembly features 6 contact positions, ideal for power applications. With a contact amperage rating of 8A and a voltage capacity of 250V AC/DC, it ensures reliable performance. The through-hole solder termination method, along with brass contacts plated with tin, guarantees secure and efficient connectivity. Designed for versatility, this connector accommodates stranded wire types and offers a pitch of 3.96mm (.156 in) for convenient installations. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it is suitable for various environments. Its compact design, with a connector height of .335 inches (8.5mm) and a length of .933 inches (23.7mm), makes it space-efficient. The connector's inline contact layout and unshrouded header type further enhance its usability. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Whether used in appliances or other power-related applications, this connector ensures dependable performance. With a package quantity of 1500, it is suitable for both large-scale production and individual projects. Upgrade your power connections with this reliable and versatile connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-6 | ![]() | |
| TE Connectivity 2-1565036-1 | ![]() | |
| TE Connectivity 5-1565036-6 | ![]() | |
| TE Connectivity 6-1717011-4 | ![]() | |
| TE Connectivity 1744496-6 | ![]() |


