| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676480-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676480-9 |
6-1676480-9
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 4K7 resistor. This reliable component, featuring a resistance of 4.7 KΩ and a power rating of .063 W, is ideal for precision applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures accurate and stable operation. Its compact 0402 size, surface mount termination, and dimensions of 1 x .5 x .35 mm make it easy to integrate into your designs. Crafted with thick film technology, it guarantees durability and efficiency. RoHS compliant and suitable for a range of general-purpose uses, this resistor is a valuable addition to any electronics project.

