| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-176976-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .311 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 400 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-176976-4 |
| SKU: | AMP6-176976-4 |
6-176976-4
| Heilind Number: | AMP6-176976-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-176976-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power connectivity with our UNIV POWER HDR ASSY 3P in vibrant yellow. Engineered for durability, this connector features a single row housing made of UL 94V-0 rated Nylon 6/6 - GF, ensuring safety and performance. With a 7.92 mm pitch and Through Hole - Solder termination method, it guarantees secure attachment to your circuit board. Operating at temperatures ranging from -30 to 105 °C (-22 to 221 °F) and with a voltage rating of 300 V AC, it's suitable for various power applications. Each package contains 400 units, making it ideal for bulk projects. Trust in its 11 A contact amperage and tin-plated contact mating area for efficient power transmission. RoHS compliant and designed for wire-to-board connection, this connector is a versatile solution for your power needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178125-4 | ![]() | |
| TE Connectivity 176272-2 | ![]() | |
| TE Connectivity 178125-6 | ![]() |


