| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-178841-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 80 |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 9 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-178841-4 |
| SKU: | AMP6-178841-4 |
6-178841-4
Specifications
Detailed Description
Enhance the power connectivity of your appliances with this single-row AMP U/P SGL ROW HDR ASSY V 9P. Crafted from durable Nylon 6/6 - GF material in a striking yellow hue, its Through Hole - Solder termination method ensures secure attachment to your circuit board. With a 6.2mm pitch and a voltage rating of 300V AC, this connector is designed for high-performance power applications. Each package contains 80 units, making it ideal for bulk installations. Engineered for reliability, it meets UL 94V-0 flammability standards and can handle contact amperages of up to 11A. Whether for residential or industrial use, its wave solder capability and operating temperature range guarantee seamless integration into your systems. Trust in the AMP Universal Power series for efficient and durable power transmission.

