| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-179228-6 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14 mm, .551 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-179228-6 |
| SKU: | AMP6-179228-6 |
6-179228-6
Specifications
Detailed Description
Enhance your power and signal connections with our AMP CT Crimp-2 Receptacle Housing in sleek black. Designed for seamless integration, this connector features a thermoplastic construction, ensuring durability and reliable performance. With a pitch of 2mm and a current rating of 4A, it offers efficient power transmission in various applications. Its socket contact type and inline layout make it ideal for transmitting signals and data with ease. Certified by CSA and UL, this connector meets high safety standards. Whether for wire-to-wire or wire-to-board connections, its compact design and cable mount setup make installation a breeze. Operating in a wide temperature range from -30 to 105°C, this connector is perfect for diverse environments. With 1500 units per package, it's a cost-effective solution for your connectivity needs. Stay compliant with RoHS regulations and trust in the quality and performance of this AMP CT connector for your projects.

