| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1971776-6 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 12 |
| Housing Color: | Red |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1971776-6 |
| SKU: | AMP6-1971776-6 |
6-1971776-6
| Heilind Number: | AMP6-1971776-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1971776-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this PTL 2X6 Plug Housing in a vibrant red hue, designed for high-temperature operations. With a sturdy Nylon construction meeting VDE and UL standards, it ensures reliable performance in various applications. Featuring two rows for 12 positions, it offers ample connectivity options, while its cable mount design allows for easy installation. The crimp termination method guarantees secure connections, while the 6mm pitch and 600V AC/DC voltage rating cater to power transmission needs. With a keying option for added security, this housing is ideal for appliances and other power-related systems. Its flame-retardant UL 94V-0 rating and wide operating temperature range (-55 to 150°C) ensure safety and durability. RoHS compliant and tested for quality, it's a dependable choice for power connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |


