| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2178575-7 |
| Color: | Natural |
| Series: | RAST 5D |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| RAST Version: | 03-G |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1a,3a |
| Part Aliases: | 6-2178575-7 |
| SKU: | AMP6-2178575-7 |
6-2178575-7
Specifications
Detailed Description
Enhance your electronic connections with our STD TIM MK2 GEH 3P SPL connector. Designed for seamless integration, this housing features a natural finish and is part of the RAST 5D series. With a receptacle gender and free-hanging cable mount, it offers versatile installation options. The crimp termination method ensures secure connectivity, while the 5mm pitch accommodates power and signal applications. Each package contains 2000 units, making it ideal for large-scale projects. Operating in a wide temperature range, from -40°C to 105°C (-40°F to 221°F), it is suitable for various environments. RoHS compliant and lead-free, this connector upholds environmental standards. Explore its keying options and lock features for added security. Perfect for appliances and other electronic devices, it guarantees reliable performance. Elevate your PCB connections with this essential component.

