| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232265-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | B |
| Number of Positions: | 3 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232265-3 |
| SKU: | AMP6-2232265-3 |
6-2232265-3
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X3 PLUG HSG GLW WIRE KEY B BRO, designed for seamless integration in various applications. This Power Triple Lock connector features a single row housing in a durable Nylon GF construction, meeting UL and VDE standards for reliable performance. With a cable mount termination method and a 6mm pitch, it offers easy installation and secure crimp connections. The brown housing color not only adds visual distinction but also ensures compliance with UL 94V-0 flammability standards. Operating in a wide temperature range from -55 to 140°C (-67 to 284°F), this connector is suitable for demanding environments. Perfect for power circuit applications, it accommodates three positions with a receptacle contact type and B keying. Whether used in appliances or other systems, this connector guarantees efficient power transmission. It comes in a carton packaging and is ROHS compliant, making it an environmentally friendly choice. Upgrade your power connections with this high-quality connector, known for its durability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||

