| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232265-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | B |
| Number of Positions: | 4 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232265-4 |
| SKU: | AMP6-2232265-4 |
6-2232265-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X4 PLUG HSG GLW WIRE KEY B BRO. Designed for efficiency, this housing features a durable Nylon GF construction with UL and VDE standards compliance, ensuring reliable performance. With a single row and cable mount configuration, it offers easy installation for various applications. The crimp termination method and 6mm pitch guarantee secure connections, while the 600V AC/DC voltage rating meets high-power demands. Its receptacle contact type and B keying ensure proper mating, while the UL 94V-0 flammability standard offers safety assurance. In a striking brown color, this connector is perfect for appliances and power circuit applications. Operating in a wide temperature range from -55 to 140°C, it's suitable for diverse environments. With a compact 16.3mm height and inline contact layout, it's ideal for wire-to-wire setups. RoHS compliant for environmentally conscious practices, it provides peace of mind in your power connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2232263-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


