| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232265-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | B |
| Number of Positions: | 5 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232265-7 |
| SKU: | AMP6-2232265-7 |
6-2232265-7
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X5 Plug Housing, meticulously designed for seamless integration in a range of applications. Crafted from durable Nylon GF material and meeting stringent UL and VDE standards, this housing ensures reliable performance in demanding environments. Featuring a single row for streamlined cable mounting, it facilitates effortless installation with a secure crimp termination method. With a 6mm pitch and accommodating up to 5 power positions, this brown housing with a glow wire rating of GWT 750°C offers robust protection and efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 140°C, it is ideal for appliances and other high-power circuit applications. Designed for wire-to-wire connection, this housing with a straight cable exit angle is essential for maintaining a secure and efficient power supply system. Compliant with RoHS regulations, it prioritizes environmental safety without compromising on performance. Elevate your power connector system with this essential plug housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2232263-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


