| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232266-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 8 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232266-4 |
| SKU: | AMP6-2232266-4 |
6-2232266-4
Specifications
Detailed Description
Enhance power connections with our PTL 2X4 PLUG HSG GLW WIRE KEY B BRO from the Power Triple Lock series. This UL and VDE compliant housing, crafted from durable Nylon GF, features two rows for secure cable mount installation with a 6mm pitch. With a voltage rating of 600 V AC/DC, it is ideal for high-power applications. Each of the eight receptacle positions is meticulously designed for optimal performance, with a row spacing of 8.1mm and a keying mechanism for precise alignment. Meeting UL 94V-0 flammability standards and operating efficiently in temperatures ranging from -55 to 140°C (-67 to 284°F), this brown housing is a reliable choice for various power circuits. Its application in appliances is further complemented by its GWT 750°C glow wire rating and compliance with RoHS guidelines, ensuring both safety and environmental responsibility. With superior quality assurance, this connector housing type plug is the perfect solution for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2232264-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


