| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232266-6 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 12 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232266-6 |
| SKU: | AMP6-2232266-6 |
6-2232266-6
| Heilind Number: | AMP6-2232266-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2232266-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with the PTL 2X6 Plug Housing in a sleek brown finish. Designed for optimal performance, this housing features a wire key B for secure assembly. With a durable nylon GF construction meeting UL and VDE standards, it ensures reliable operation even in demanding environments. Offering 12 positions in a 2-row configuration, it's perfect for power distribution applications. The 6mm pitch and crimp termination method guarantee a secure and efficient connection, while the high voltage rating of 600V AC/DC ensures safety. With an operating temperature range of -55 to 140°C, this housing is suitable for a wide range of industrial settings. Don't compromise on quality – choose the PTL 2X6 Plug Housing for your power panel needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2232264-6 | ![]() |


