| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2301994-9 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 with Integrated Magnetics |
| Insulation Material: | LCP |
| LAN Category: | Cat 5 |
| Keying: | No |
| Package Quantity: | 50 |
| Number of Positions: | 8 |
| Data Rate: | 100 Mb/s, 10 Mb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | Z16 |
| LED Color (Bottom Right): | None |
| LED Color (Bottom Left): | None |
| LED Color (Top Left): | None |
| LED Color (Top Right): | None |
| PCB Ground Tab Location: | .12 in, 3.05 mm |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 6 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| Connector Height: | 13.55 mm, .533 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | LCP |
| Shield Panel Ground Type: | Shield has bottom panel grounds. |
| Sealable: | No |
| Grounding Options: | PCB and Panel Ground |
| Housing Material Temperature: | 260 |
| Connector Type: | Jack |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K842 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6-2301994-9 |
6-2301994-9
| Heilind Number: | AMP6-2301994-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2301994-9 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our Industrial RJ45 Jack, featuring integrated magnetics for reliable 10/100 Mbps performance. This 1x1 connector, housed in durable LCP material with UL 94V-0 flammability standard, ensures optimal signal transmission. With a right-angle mount orientation and standard latch down design, it offers easy installation in various applications. The black housing with brass shield and nickel plating guarantees durability and signal integrity. Suitable for Cat 5 LAN category, this RJ45 jack is ideal for industrial environments. Packaged in trays for convenience, it is RoHS compliant and operates efficiently in a wide temperature range. Upgrade your network infrastructure with this high-quality RJ45 connector.

