| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292215-5 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 1.204 in, 30.6 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 15 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP6-292215-5 |
6-292215-5
| Heilind Number: | AMP6-292215-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292215-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our MINI CT SGL RELAY 15P in striking blue. Crafted from durable Nylon 6/6 housing material, this single-row connector assembly features 15 brass pin contacts for reliable signal transmission. With an amperage rating of 2A and an operating voltage range of 50VAC/50VDC, it ensures efficient performance in diverse applications. Designed for panel mount installation, it offers easy integration into your setup. The compact form factor, with an overall length of 30.6mm and a pitch of 1.5mm, makes it ideal for space-constrained environments. Operating smoothly in temperatures ranging from -30°C to 105°C (-22°F to 221°F), it guarantees functionality even in harsh conditions. RoHS compliant and featuring mating retention for added security, this connector is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() |


